Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part No4.2 X 19 WXA2DX S50 DIN7504Copy
Manufacturer Standard Lead Time22 weeks
Order Code3442724
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.250 (CNY37.5725) |
| 40+ | CNY31.920 (CNY36.0696) |
| 80+ | CNY30.700 (CNY34.691) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY33.25 (CNY37.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No4.2 X 19 WXA2DX S50 DIN7504Copy
Manufacturer Standard Lead Time22 weeks
Order Code3442724
Thread Size - Imperial-
Thread Size - Metric4.2mm
Screw Length19mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StyleHex Washer Head
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
19mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
4.2mm
Fastener Plating
-
Screw Head Style
Hex Washer Head
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
