
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.020 (CNY19.2326) |
| 10+ | CNY12.900 (CNY14.577) |
| 50+ | CNY11.840 (CNY13.3792) |
| 100+ | CNY11.270 (CNY12.7351) |
| 250+ | CNY10.700 (CNY12.091) |
| 500+ | CNY10.180 (CNY11.5034) |
| 1000+ | CNY10.140 (CNY11.4582) |
| 2500+ | CNY9.810 (CNY11.0853) |
Product Information
Product Overview
TPD1058FA,BXG(S is a low-side switch for the solenoid, motor and lamp drive. It is a monolithic power IC for low-side switches. The IC has a MOSFET (D-MOS) output which can be directly driven from a CMOS or TTL logic circuit (e.g., an MPU). The IC is equipped with intelligent self-protective functions and diagnostic functions. It features built-in protection against overvoltage (active clamp), over temperature (thermal shutdown), and over current. It incorporates a diagnosis function that allows diagnosis output to be read externally at load short-circuiting, opening, or over temperature.
- AEC-Q100 qualified
- Low drain-source ON-resistance is 0.1ohm (max) at VDD=5V, VSTBY = 5V, VIN = 5V, IO = 2A, Tch = 25°C
- Low standby current is 10μA (max) at VIN = 0V, VSTBY = 0V, VDD = 5V, Tch = -40 to 125°C
- Operating supply voltage range from 4.5 to 5.5V
- Supply current is 0.61mA typ at VSTBY = 5V, VIN = 0V, VDD = 5V
- Output leakage current is 160μA typ at VSTBY = VIH, VIN = VIL, VOUT = 8 to 16V
- Operating temperature range from -40 to 125°C
- WSON10 package
Technical Specifications
1Channels
Low Side
10Pins
Surface Mount
-
4.5V
-40°C
-
-
To Be Advised
Isolated
MOSFET
WSON-EP
CMOS, TTL
-
5.5V
125°C
-
AEC-Q100
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
