Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLX9160T(TPL,F(OCopy
Order Code
Re-Reel3941906RL
Cut Tape3941906
Product RangeTLX9160T Series
Also Known AsTLX9160T(TEE-TL,F(O
Your Part Number
469 In Stock
Need more?
469 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY78.160 | CNY78.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.160 (CNY88.3208) |
| 10+ | CNY56.280 (CNY63.5964) |
| 50+ | CNY52.630 (CNY59.4719) |
| 200+ | CNY49.360 (CNY55.7768) |
| 500+ | CNY46.790 (CNY52.8727) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9160T(TPL,F(OCopy
Order Code
Re-Reel3941906RL
Cut Tape3941906
Product RangeTLX9160T Series
Also Known AsTLX9160T(TEE-TL,F(O
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Isolation Voltage5kV
Product RangeTLX9160T Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
2 Channel
No. of Pins
16Pins
Product Range
TLX9160T Series
Optocoupler Case Style
SOIC
Isolation Voltage
5kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000545
