Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-600-UFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4260593
Product RangeLMR Series
Also Known AsLMR-600-Ultraflex
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,390.510 (CNY9,481.2763) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY8,390.51 (CNY9,481.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-600-UFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4260593
Product RangeLMR Series
Also Known AsLMR-600-Ultraflex
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
External Diameter14.99mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product RangeLMR Series
Wire Gauge-
Conductor MaterialCopper Coated Aluminium
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
3.3ft
External Diameter
14.99mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (27-Jun-2024)
Conductor Area CSA
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
PVC
Product Range
LMR Series
Conductor Material
Copper Coated Aluminium
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
