Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-240-UFCopy
Manufacturer Standard Lead Time29 weeks
Order Code4353606
Product RangeLMR Series
Also Known AsLMR-240-Ultraflex
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,507.540 (CNY6,223.5202) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY5,507.54 (CNY6,223.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-240-UFCopy
Manufacturer Standard Lead Time29 weeks
Order Code4353606
Product RangeLMR Series
Also Known AsLMR-240-Ultraflex
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter6.1mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialTPE
No. of Max Strands x Strand Size-
Product RangeLMR Series
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
328ft
External Diameter
6.1mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (27-Jun-2024)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
TPE
Product Range
LMR Series
Conductor Material
Copper
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.1252
