Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-240-UFCopy
Order Code4260586
Product RangeLMR Series
Also Known AsLMR-240-Ultraflex
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.140 (CNY87.1682) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY77.14 (CNY87.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-240-UFCopy
Order Code4260586
Product RangeLMR Series
Also Known AsLMR-240-Ultraflex
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.1mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialTPE
No. of Max Strands x Strand Size-
Product RangeLMR Series
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Wire Gauge-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
50ohm
Jacket Material
TPE
Product Range
LMR Series
Reel Length (Metric)
1m
SVHC
No SVHC (27-Jun-2024)
Conductor Area CSA
-
External Diameter
6.1mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
3.3ft
Wire Gauge
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
