Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoXTR111AIDRCRCopy
Order Code3005390
Current Sense Amplifier Type-
Gain Bandwidth Product-
IC Case / PackageVSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min7V
Supply Voltage Max44V
CMRR-
Gain-
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage300µV
No. of Amplifiers1 Amplifier
Input Bias Current0.015µA
Amplifier Case StyleVSON
Bandwidth-
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
VSON
Operating Temperature Min
-40°C
Supply Voltage Min
7V
CMRR
-
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
VSON
Automotive Qualification Standard
-
Gain Bandwidth Product
-
No. of Pins
10Pins
Operating Temperature Max
125°C
Supply Voltage Max
44V
Gain
-
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
300µV
Input Bias Current
0.015µA
Bandwidth
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
