Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCD90320ZWSTCopy
Manufacturer Standard Lead Time65 weeks
Order Code3124006
Your Part Number
890 In Stock
Need more?
890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.370 (CNY270.4881) |
| 10+ | CNY193.530 (CNY218.6889) |
| 25+ | CNY182.190 (CNY205.8747) |
| 50+ | CNY175.950 (CNY198.8235) |
| 100+ | CNY169.700 (CNY191.761) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY239.37 (CNY270.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCD90320ZWSTCopy
Manufacturer Standard Lead Time65 weeks
Order Code3124006
Reset Threshold Voltage - Nom-
No. of Monitored Voltages32Monitors
Supply Voltage Min3.15V
Supply Voltage Max3.63V
Reset Output TypeActive-Low
IC Case / PackageNFBGA
No. of Pins169Pins
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseNFBGA
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3.15V
Reset Output Type
Active-Low
No. of Pins
169Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
NFBGA
No. of Monitored Voltages
32Monitors
Supply Voltage Max
3.63V
IC Case / Package
NFBGA
Delay Time
-
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
