Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCD90160ARGCTCopy
Manufacturer Standard Lead Time61 weeks
Order Code3124005
Your Part Number
339 In Stock
Need more?
339 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.820 (CNY293.5966) |
| 10+ | CNY210.330 (CNY237.6729) |
| 25+ | CNY198.020 (CNY223.7626) |
| 50+ | CNY193.940 (CNY219.1522) |
| 100+ | CNY189.860 (CNY214.5418) |
| 250+ | CNY177.870 (CNY200.9931) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY259.82 (CNY293.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCD90160ARGCTCopy
Manufacturer Standard Lead Time61 weeks
Order Code3124005
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages16Monitors
Supply Voltage Min3V
Supply Voltage Max3.6V
Reset Output TypeActive-Low
IC Case / PackageVQFN
No. of Pins64Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseVQFN
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
16Monitors
Supply Voltage Max
3.6V
IC Case / Package
VQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3V
Reset Output Type
Active-Low
No. of Pins
64Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
VQFN
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
