Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC3889N
Order Code1755689
Input Voltage Min80VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins8Pins
Power Rating Max-
TopologyFlyback
IsolationNon Isolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency150kHz
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
80VAC
IC Case / Package
DIP
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
8Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
150kHz
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000937
