
Product Information
Product Overview
The UC3524ADW is a Pulse Width Modulation (PWM) has been designed to retain the same highly versatile architecture of the industry standard while offering substantial improvements to many of its limitations. It is pin compatible with "non-A" models and in most existing applications can be directly interchanged with no effect on power supply performance. Using this however, frees the designer from many concerns which typically had required additional circuitry to solve. It includes a precise 5V reference trimmed to ±1% accuracy, eliminating the need for potentiometer adjustments; an error amplifier with an input range which includes 5V, eliminating the need for a reference divider; a current sense amplifier useful in either the ground or power supply output lines and a pair of 60V, 200mA uncommitted transistor switches which greatly enhance output versatility.
- Fully interchangeable with standard UC1524 family
- Precision reference internally trimmed to ±1%
- High-performance current limit function
- Under-voltage lockout with hysteretic turn-on
- ≤4mA Start-Up supply current
- Wide common-mode input range for both error and current limit amplifiers
- PWM latch insures single pulse per period
- Double pulse suppression logic
- 200ns Shutdown through PWM latch
- Guaranteed frequency accuracy
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Double Ended Controller
Voltage Mode Control
40V
16Pins
500kHz
-
45%
0°C
-
MSL 2 - 1 year
-
500kHz
200mA
1Channels
8V
SOIC
Surface Mount
-
-
-
70°C
-
No SVHC (27-Jun-2018)
SOIC
40V
60V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
