
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.690 (CNY4.1697) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 2500+ | CNY3.410 (CNY3.8533) |
| 5000+ | CNY3.310 (CNY3.7403) |
Product Information
Product Overview
The UA78M33QDCYRG4Q1 is a fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator can deliver up to 500mA of output current. The internal current-limiting and thermal-shutdown features of this regulator essentially make it immune to overload. In addition to use as fixed-voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulator.
- No external components
- Internal thermal-overload protection
- High power-dissipation capability
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Fixed
3.3V
-
5.3V
7833 Voltage Regulators
500mA
4Pins
-40°C
-
No SVHC (27-Jun-2018)
1Outputs
3.3V
-
25V
500mA
SOT-223
Surface Mount
125°C
MSL 2 - 1 year
Alternatives for UA78M33QDCYRG4Q1
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
