Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M33CKVURG3Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3008104RL
Cut Tape3008104
Product Range7833 Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.450 | CNY5.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.450 (CNY6.1585) |
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.590 (CNY2.9267) |
| 2500+ | CNY2.470 (CNY2.7911) |
| 5000+ | CNY2.410 (CNY2.7233) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M33CKVURG3Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3008104RL
Cut Tape3008104
Product Range7833 Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min5.3V
Input Voltage Max25V
Product Range7833 Voltage Regulators
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The UA78M33CKVURG3 is a fixed output, three terminal positive voltage regulator in 3 pin TO-252 package. This integrated circuit voltage regulator is designed for wide range of applications. Typical applications include on-card regulation for elimination of noise and distribution problems associated with single point regulation. The internal current limiting and thermal shut down features of UA78M33CKVURG3 regulator essentially make this immune to overload.
- Fixed output voltage is 3.3V
- Output current up to 500mA
- Input voltage range from 5.3V to 25V
- Dropout voltage is 2V
- Output transistor safe area compensation
- Operating temperature range -40°C to 125°C
- No external components
- High power dissipation capability
Applications
Power Management, Portable Devices, Communications & Networking
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
3.3V
Output Voltage Min
-
Input Voltage Min
5.3V
Product Range
7833 Voltage Regulators
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Input Voltage Max
25V
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000463
