
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.350 (CNY6.0455) |
| 10+ | CNY3.390 (CNY3.8307) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 2500+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.360 (CNY2.6668) |
Product Information
Product Overview
The UA78M33CDCYR is a fixed-voltage Positive Voltage Regulator is designed for a wide range of applications. The applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. Each of these regulators can deliver up to 500mA of output current. The internal current-limiting and thermal-shutdown features of these regulators essentially make them immune to overload. In addition to use as fixed-voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulators.
- Green product and no Sb/Br
- 3-terminal regulators
- No external components
- Internal thermal-overload protection
- High power-dissipation capability
- Internal short-circuit current limiting
- Output transistor safe-area compensation
Applications
Power Management, Signal Processing
Technical Specifications
Fixed
3.3V
-
5.3V
3.3V Linear Voltage Regulators
500mA
4Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
3.3V
-
25V
500mA
SOT-223
Surface Mount
125°C
MSL 2 - 1 year
Technical Docs (1)
Alternatives for UA78M33CDCYR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
