Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.500 (CNY10.735) |
| 10+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY5.040 (CNY5.6952) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 2500+ | CNY4.650 (CNY5.2545) |
| 5000+ | CNY4.550 (CNY5.1415) |
Product Information
Product Overview
The UA78M33CDCY is a fixed-voltage integrated-circuit Voltage Regulator, designed for a wide range of applications. The applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. Each of these regulators can deliver up to 500mA of output current. The internal current-limiting and thermal-shutdown features of these regulators essentially make them immune to overload. In addition to use as fixed-voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulators.
- 3-terminal Regulators
- No External Components
- Internal Thermal-overload Protection
- High Power-dissipation Capability
- Internal Short-circuit Current Limiting
- Output Transistor Safe-area Compensation
- Green Product, No Sb/Br
Applications
Commercial, Portable Devices, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Fixed
3.3V
-
5.3V
7833 Voltage Regulators
500mA
3Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
3.3V
-
25V
500mA
SOT-223
Surface Mount
125°C
-
Technical Docs (1)
Alternatives for UA78M33CDCY
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
