Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.020 | CNY6.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.020 (CNY6.8026) |
| 10+ | CNY3.790 (CNY4.2827) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.830 (CNY3.1979) |
| 2500+ | CNY2.470 (CNY2.7911) |
| 5000+ | CNY2.240 (CNY2.5312) |
Product Information
Product Overview
The UA78M05IDCYR is a fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator can delivers up to 500mA of output current. The internal current-limiting and thermal-shutdown features of this regulator essentially make it immune to overload. In addition to use as fixed-voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulator.
- No external components
- Internal thermal-overload protection
- High power-dissipation capability
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Fixed
5V
-
7V
5V 500mA Linear Voltage Regulators
500mA
4Pins
-40°C
-
No SVHC (27-Jun-2018)
1Outputs
5V
-
25V
500mA
SOT-223
Surface Mount
125°C
MSL 2 - 1 year
Technical Docs (1)
Alternatives for UA78M05IDCYR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
