Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M05IDCYCopy
Manufacturer Standard Lead Time21 weeks
Order Code3122794
Product Range7805 Voltage Regulators
Your Part Number
1,429 In Stock
Need more?
1,429 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.190 (CNY8.1247) |
| 10+ | CNY3.920 (CNY4.4296) |
| 100+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.500 (CNY3.955) |
| 2500+ | CNY3.280 (CNY3.7064) |
| 5000+ | CNY3.060 (CNY3.4578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.19 (CNY8.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M05IDCYCopy
Manufacturer Standard Lead Time21 weeks
Order Code3122794
Product Range7805 Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7V
Input Voltage Max25V
Product Range7805 Voltage Regulators
Max Output Current500mA
Output Current Max500mA
IC Case / PackageSOT-223
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The UA78M05IDCY is a fixed output, three terminal positive voltage regulator in 4 pin SOT-223 package. This integrated circuit voltage regulator is designed for wide range of applications. Typical applications include on-card regulation for elimination of noise and distribution problems associated with single point regulation. The internal current limiting and thermal shut down features of UA78M05IDCY regulator essentially make this immune to overload.
- Fixed output voltage is 5V
- Output current up to 500mA
- Input voltage range from 7V to 25V
- Dropout voltage is 2V
- Output transistor safe area compensation
- Operating temperature range -40°C to 125°C
- No external components
- High power dissipation capability
Applications
Power Management, Portable Devices, Communications & Networking
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
7V
Product Range
7805 Voltage Regulators
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
25V
Max Output Current
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for UA78M05IDCY
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
