
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.730 (CNY7.6049) |
| 10+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY3.240 (CNY3.6612) |
| 2500+ | CNY3.090 (CNY3.4917) |
| 5000+ | CNY3.010 (CNY3.4013) |
Product Information
Product Overview
The UA78M05CDCYR is a fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator can delivers up to 500mA of output current. The internal current-limiting and thermal-shutdown features of this regulator essentially make it immune to overload. In addition to use as fixed-voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulator.
- No external components
- Internal thermal-overload protection
- High power-dissipation capability
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Fixed
5V
-
7V
5V Linear Voltage Regulators
500mA
4Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
5V
-
25V
500mA
SOT-223
Surface Mount
125°C
-
Technical Docs (1)
Alternatives for UA78M05CDCYR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
