Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 2500+ | CNY3.440 (CNY3.8872) |
| 5000+ | CNY3.290 (CNY3.7177) |
Product Information
Product Overview
The UA78M05CDCY is a 3-pin 500mA Fixed 5V Positive Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator can deliver up to 500mA of output current. The internal current-limiting and thermal-shutdown features of this regulator essentially make them immune to overload. In addition to use as fixed-voltage regulators, this device can be used with external components to obtain adjustable output voltages and current and also can be used as the power-pass element in precision regulator.
- 3-terminal regulator
- No external components
- Internal thermal-overload protection
- High power-dissipation capability
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Output capacitor not needed for stability
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Fixed
5V
-
7V
7805 Voltage Regulators
500mA
3Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
5V
-
25V
500mA
SOT-223
Surface Mount
125°C
-
Technical Docs (1)
Alternatives for UA78M05CDCY
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
