
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 5000+ | CNY1.150 (CNY1.2995) |
| 10000+ | CNY1.130 (CNY1.2769) |
Product Information
Product Overview
The UA78L05CPK is a fixed-voltage integrated-circuit Voltage Regulator, designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to make high-current voltage regulators. One of these regulators can deliver up to 100mA of output current. The internal limiting and thermal-shutdown features of these regulators essentially make them immune to overload. When used as a replacement for a Zener diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current. This device is characterized for operation over the virtual junction temperature range.
- 3-terminal Regulator
- No External Components
- Internal Thermal-overload Protection
- Internal Short-circuit Current Limiting
- Green Product, No Sb/Br
Applications
Power Management
Technical Specifications
Fixed
5V
-
7V
7805 Voltage Regulators
100mA
3Pins
0°C
-
1Outputs
5V
-
20V
100mA
SOT-89
Surface Mount
125°C
MSL 2 - 1 year
Technical Docs (1)
Alternatives for UA78L05CPK
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
