
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.330 | CNY11.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.973 (CNY1.0995) |
| 5000+ | CNY0.950 (CNY1.0735) |
| 10000+ | CNY0.931 (CNY1.052) |
Product Information
Product Overview
The UA78L05ACPK is a 3-terminal fixed-voltage integrated-circuit Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to make high-current voltage regulators. One of these regulators can deliver up to 100mA of output current. The internal limiting and thermal-shutdown features of these regulators essentially make them immune to overload. When used as a replacement for a Zener diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current.
- No external components
- Internal thermal-overload protection
- Internal short-circuit current limiting
- 42μV Output noise voltage
- 1.7V Dropout voltage
Applications
Power Management
Technical Specifications
Fixed
5V
-
7V
5V 100mA Linear Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
5V
-
20V
100mA
SOT-89
Surface Mount
125°C
-
Technical Docs (1)
Alternatives for UA78L05ACPK
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
