
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.110 (CNY1.2543) |
| 10000+ | CNY1.090 (CNY1.2317) |
Product Information
Product Overview
The µA78L00 series fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power-pass elements to make high-current voltage regulator. It can deliver up to 100mA of output current. The internal limiting and thermal-shutdown features of this regulator essentially make it immune to overload. When used as a replacement for a Zener diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current. The device is characterized for operation over the virtual junction temperature range of 0 to 125°C.
- No external components
- Internal short-circuit current limiting
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Fixed
5V
-
7V
7805 Voltage Regulators
100mA
8Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
5V
-
20V
100mA
SOIC
Surface Mount
125°C
-
Technical Docs (1)
Alternatives for UA78L05ACDR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
