
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.250 (CNY11.5825) |
| 10+ | CNY7.340 (CNY8.2942) |
| 50+ | CNY7.170 (CNY8.1021) |
| 100+ | CNY7.000 (CNY7.910) |
| 250+ | CNY6.830 (CNY7.7179) |
| 500+ | CNY6.660 (CNY7.5258) |
| 1000+ | CNY6.490 (CNY7.3337) |
| 2500+ | CNY6.310 (CNY7.1303) |
Product Information
Alternatives for UA7812CKCS
8 Products Found
Product Overview
The UA7812CKCS is a 3-terminal fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator can deliver up to 1.5A of output current. The internal current-limiting and thermal-shutdown features of this regulator essentially make it immune to overload. In addition to use as fixed-voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents and also can be used as the power-pass element in precision regulator.
- High power-dissipation capability
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Output capacitor not needed for stability
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Fixed
12V
11.5V
14.5V
7812 Voltage Regulators
1.5A
3Pins
0°C
-
1Outputs
12V
12.5V
30V
1.5A
TO-220
Through Hole
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
