Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXS0102DQMRCopy
Order Code
Re-Reel3050430RL
Cut Tape3050430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.940 | CNY6.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.500 (CNY5.085) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2500+ | CNY3.340 (CNY3.7742) |
| 5000+ | CNY3.260 (CNY3.6838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXS0102DQMRCopy
Order Code
Re-Reel3050430RL
Cut Tape3050430
No. of Inputs2Inputs
Output Current-
Propagation Delay4.2ns
No. of Pins8Pins
Logic Case StyleX2SON
IC Case / PackageX2SON
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
4.2ns
Logic Case Style
X2SON
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
Output Current
-
No. of Pins
8Pins
IC Case / Package
X2SON
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
