
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.930 (CNY62.0709) |
| 10+ | CNY42.860 (CNY48.4318) |
| 25+ | CNY39.580 (CNY44.7254) |
| 50+ | CNY37.790 (CNY42.7027) |
| 100+ | CNY35.990 (CNY40.6687) |
| 250+ | CNY35.280 (CNY39.8664) |
| 500+ | CNY34.560 (CNY39.0528) |
| 1000+ | CNY33.840 (CNY38.2392) |
Product Information
Product Overview
The TUSB4041IPAPR is a four-port USB 2.0 hub provides USB high-speed or full-speed connections on the upstream port. It provides USB high-speed, full-speed or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed, full-speed and low-speed connections, the USB high-speed, full-speed and low-speed connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed or low-speed connections, the USB high-speed connectivity are disabled on the downstream ports. It supports per-port or ganged power switching and overcurrent protection. An individually port-power-controlled hub switches power on or off to each downstream port as requested by the USB host. Also when an individually port-power-controlled hub senses an overcurrent event, only power to the affected downstream port is switched off.
- Four asynchronous endpoint buffers per transaction translator
- Supports USB battery charging
- Provides 128-bit universally unique identifier (UUID)
- Supports on-board and in-system OTP and EEPROM programming through the USB 2.0 upstream port
- Single clock input, 24MHz crystal or oscillator
- DM/DP Polarity swap
- Type C compatible
- No special driver requirements - works seamlessly on any operating system with USB stack support
- Per port or ganged power switching and overcurrent notification inputs
- Green product and no Sb/Br
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
USB Hub Controller
3mV
HTQFP
480Mbps
-40°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
64Pins
4Ports
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
