Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTUSB321RWBRCopy
Manufacturer Standard Lead Time106 weeks
Order Code3009582
Your Part Number
807 In Stock
Need more?
807 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.840 (CNY22.4192) |
| 10+ | CNY13.680 (CNY15.4584) |
| 50+ | CNY13.010 (CNY14.7013) |
| 100+ | CNY12.330 (CNY13.9329) |
| 250+ | CNY11.690 (CNY13.2097) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY11.210 (CNY12.6673) |
| 2500+ | CNY10.490 (CNY11.8537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.84 (CNY22.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTUSB321RWBRCopy
Manufacturer Standard Lead Time106 weeks
Order Code3009582
USB StandardUSB 3.1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageX2QFN
No. of Pins12Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
USB IC Type
USB Type-C Configuration Channel Logic and Port Control
Supply Voltage Min
4.5V
IC Case / Package
X2QFN
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.1
Supply Voltage Max
5.5V
No. of Pins
12Pins
No. of Ports
1Ports
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
