Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTUSB320IRWBRCopy
Manufacturer Standard Lead Time68 weeks
Order Code3009581
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 10+ | CNY11.130 (CNY12.5769) |
| 50+ | CNY10.580 (CNY11.9554) |
| 100+ | CNY10.030 (CNY11.3339) |
| 250+ | CNY9.330 (CNY10.5429) |
| 500+ | CNY9.010 (CNY10.1813) |
| 1000+ | CNY8.970 (CNY10.1361) |
| 2500+ | CNY8.920 (CNY10.0796) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.23 (CNY18.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTUSB320IRWBRCopy
Manufacturer Standard Lead Time68 weeks
Order Code3009581
USB StandardUSB 1.1
Supply Voltage Min2.7V
Supply Voltage Max5V
IC Case / PackageX2QFN
No. of Pins12Pins
Data Rate480Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
USB IC Type
USB Type-C Configuration Channel Logic and Port Control
Supply Voltage Min
2.7V
IC Case / Package
X2QFN
Data Rate
480Mbps
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
USB Standard
USB 1.1
Supply Voltage Max
5V
No. of Pins
12Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
