Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5MP645NYFPRCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2855668RL
Cut Tape2855668
Your Part Number
1,655 In Stock
Need more?
1,655 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.450 | CNY11.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.450 (CNY12.9385) |
| 10+ | CNY9.930 (CNY11.2209) |
| 50+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY9.140 (CNY10.3282) |
| 250+ | CNY7.690 (CNY8.6897) |
| 500+ | CNY6.230 (CNY7.0399) |
| 1000+ | CNY5.780 (CNY6.5314) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5MP645NYFPRCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2855668RL
Cut Tape2855668
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max6.5ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageDSBGA
No. of Pins36Pins
No. of Channels10Channels
On Resistance Typ2.65ohm
On Resistance Max6.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
6.5ohm
IC Case / Package
DSBGA
No. of Channels
10Channels
On Resistance Max
6.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
36Pins
On Resistance Typ
2.65ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
