
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.870 | CNY4.87 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.870 (CNY5.5031) |
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.300 (CNY2.599) |
| 2500+ | CNY2.120 (CNY2.3956) |
| 5000+ | CNY2.060 (CNY2.3278) |
Product Information
Product Overview
The TS5A4624DCKR is a single-pole double-throw (SPDT) Analog Switch that is designed to operate from 1.65 to 5.5V. The device offers low on-state resistance and excellent on-state resistance matching with the break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The device has an excellent total harmonic distortion (THD) performance and consumes very low power.
- V=0, Isolation in power-down mode
- Specified break-before-make switching
- Low on-state resistance
- Low charge injection
- Excellent ON-State Resistance Matching
- Low Total Harmonic Distortion (THD)
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD
Applications
Industrial, Communications & Networking, Portable Devices, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Wireless
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
1.1ohm
SC-70
1Channels
1.1ohm
2:1
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
1.65V to 5.5V
6Pins
0.7ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
