Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A4594DBVRCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3005468RL
Cut Tape3005468
Your Part Number
3,544 In Stock
Need more?
3,544 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 5000+ | CNY1.190 (CNY1.3447) |
| 10000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A4594DBVRCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3005468RL
Cut Tape3005468
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 5.5V
On State Resistance Max8ohm
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ5ohm
On Resistance Max8ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TS5A4594DBVR is a single-pole single-throw (SPST) single-channel Analog Switch that is designed to operate from 2 to 5.5V. This device can handle both digital and analog signals and signals up to V+ can be transmitted in either direction.
- Low on-state resistance
- 1.5Ω ON-state resistance flatness
- Low charge injection
- Low Total Harmonic Distortion (THD)
- TTL/CMOS Compatible
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Industrial, Power Management, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2V to 5.5V
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
8ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
On State Resistance Max
8ohm
No. of Pins
5Pins
On Resistance Typ
5ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
