Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A3359DCUR
Order Code3118304
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
On State Resistance Max0.9ohm
IC Case / PackageVSSOP
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ0.7ohm
On Resistance Max0.9ohm
Switch ConfigurationSP3T
Mux / Demux Configuration3:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
1.65V to 5.5V
IC Case / Package
VSSOP
No. of Channels
1Channels
On Resistance Max
0.9ohm
Mux / Demux Configuration
3:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
On State Resistance Max
0.9ohm
No. of Pins
8Pins
On Resistance Typ
0.7ohm
Switch Configuration
SP3T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
