Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A3167DCKRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3005467RL
Cut Tape3005467
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.910 | CNY2.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 2500+ | CNY1.590 (CNY1.7967) |
| 5000+ | CNY1.520 (CNY1.7176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A3167DCKRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3005467RL
Cut Tape3005467
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max0.9ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ0.75ohm
On Resistance Max0.9ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TS5A3167DCKR is a single-pole single-throw (SPST) Analog Switch designed to operate from 1.65 to 5.5V. The device offers a low on-state resistance. The device has excellent total harmonic distortion (THD) performance and consumes very low power.
- V=0, Isolation in power-down mode
- Low on-state resistance
- Low charge injection
- Low Total Harmonic Distortion (THD)
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Audio, Imaging, Video & Vision, Consumer Electronics, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Wireless
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
0.9ohm
IC Case / Package
SC-70
No. of Channels
1Channels
On Resistance Max
0.9ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
5Pins
On Resistance Typ
0.75ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
