
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.600 (CNY5.198) |
| 2500+ | CNY4.350 (CNY4.9155) |
| 5000+ | CNY4.250 (CNY4.8025) |
Product Information
Product Overview
The TS5A22364DGSR is a single-pole double-throw (SPDT) dual bidirectional Analog Switch designed to operate from 2.3 to 5.5V. The device features negative signal capability that allows signals below ground to pass through the switch without distortion. Additionally, the TS5A22364 includes an internal shunt switch, which automatically discharges any capacitance at the NC or NO terminals when they are unconnected to COM. This reduces the audible click/pop noise when switching between two sources. The break-before-make feature prevents signal distortion during the transferring of a signal from one path to another. It features low on-state resistance, excellent channel-to-channel on-state resistance matching and minimal total harmonic distortion (THD) performance.
- Internal shunt switch prevents audible click-and- pop when switching between two sources
- Low on-state resistance
- Low charge injection
- Excellent ON-State Resistance Matching
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Industrial, Audio, Imaging, Video & Vision, Medical, Portable Devices, Consumer Electronics
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Switch
0.52ohm
MSOP
2Channels
0.52ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
2.3V to 5.5V
10Pins
0.52ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
