
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.350 | CNY6.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.350 (CNY7.1755) |
| 10+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY3.030 (CNY3.4239) |
| 2500+ | CNY2.890 (CNY3.2657) |
| 5000+ | CNY2.770 (CNY3.1301) |
Product Information
Product Overview
The TS3USB30ERSWR is a high-bandwidth 1:2 Analog Switch specially designed for the switching of high-speed USB 2.0 signals in handset with limited USB I/Os. The wide bandwidth (900MHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an USB host device to one of two corresponding outputs, or from two different hosts to one corresponding output. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mbps). The TS3USB30E integrates ESD protection cells on all pins.
- IOFF Supports partial power-down-mode operation
- Low power consumption
- Latch-up performance exceeds 100 mA per JESD 78, class II
- ESD performance I/O port to GND
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Consumer Electronics
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Multiplexer/Demultiplexer
10ohm
QFN
2Channels
10ohm
1:2
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
3V to 4.3V
10Pins
6ohm
-
USB
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
