Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3USB221AQRSERQ1Copy
Manufacturer Standard Lead Time67 weeks
Order Code3009569
Your Part Number
489 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
488 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.070 (CNY9.1191) |
| 10+ | CNY5.380 (CNY6.0794) |
| 50+ | CNY5.080 (CNY5.7404) |
| 100+ | CNY4.840 (CNY5.4692) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.07 (CNY9.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3USB221AQRSERQ1Copy
Manufacturer Standard Lead Time67 weeks
Order Code3009569
USB IC Type1:2 Multiplexer/Demultiplexer Switch
USB StandardUSB 2.0
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageUQFN
No. of Pins10Pins
Data Rate480Mbps
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Technical Specifications
USB IC Type
1:2 Multiplexer/Demultiplexer Switch
Supply Voltage Min
2.3V
IC Case / Package
UQFN
Data Rate
480Mbps
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
10Pins
No. of Ports
-
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
