Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3A5018RGYRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3118275RL
Cut Tape3118275
Your Part Number
2,261 In Stock
Need more?
2,261 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.530 | CNY6.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.530 (CNY7.3789) |
| 10+ | CNY4.180 (CNY4.7234) |
| 100+ | CNY3.430 (CNY3.8759) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2500+ | CNY3.110 (CNY3.5143) |
| 5000+ | CNY3.060 (CNY3.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3A5018RGYRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3118275RL
Cut Tape3118275
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2.3V to 3.6V
On State Resistance Max10ohm
IC Case / PackageVQFN
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ7ohm
On Resistance Max10ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2.3V to 3.6V
IC Case / Package
VQFN
No. of Channels
4Channels
On Resistance Max
10ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
On State Resistance Max
10ohm
No. of Pins
16Pins
On Resistance Typ
7ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
