
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.390 | CNY8.39 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.650 (CNY5.2545) |
| 250+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 2500+ | CNY4.030 (CNY4.5539) |
Product Information
Product Overview
The TS3A24159DGSR is a single-pole double-throw (SPDT) dual bidirectional Analog Switch designed to operate from 1.65 to 3.6V. It offers low on-state resistance and excellent on-state resistance matching with the break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The device has excellent total harmonic distortion (THD) performance, low On-state resistance and consumes very low power. These are some of the features that make this device suitable for a variety of markets and many different applications.
- Specified break-before-make switching
- Low on-state resistance (0.3Ω Maximum)
- Low charge injection
- Excellent ON-State Resistance Matching
- Green product and no Sb/Br
- Low Total Harmonic Distortion (THD)
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Wireless
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
0.34ohm
VSSOP
2Channels
0.34ohm
2:1
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
1.65V to 3.6V
10Pins
0.26ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
