
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.270 | CNY5.27 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2500+ | CNY2.370 (CNY2.6781) |
| 5000+ | CNY2.310 (CNY2.6103) |
Product Information
Product Overview
The TS321IDBVR is a Low-power Single Operational Amplifier for cost-sensitive applications in which space savings are important. This bipolar op amp can handle a single supply between 3 and 30V or a dual-supply between ±1.5 and ±15V. The TS321 has a gain bandwidth of 0.8MHz and 0.4V/μs slew rate. Operational amplifiers have reduced phase margin when there is a direct capacitance on the output. The stability is affected most when the amplifier is set to unity gain. Small signal response to a step input of 100mV reveals the loop stability with a range of capacitors. It is useful in a wide range of signal conditioning applications. Inputs can be powered before VCC for flexibility in multiple supply circuits.
- Wide power-supply range
- Single supply from 3 to 30V
- Dual supply from ±1.5 to ±15V
- Large output voltage swing from 0 to 3.5V (minimum, VCC = 5V)
- Low supply current at 500µA (typical)
- Low input bias current at 20nA (typical)
- Stable with high capacitive loads
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, HVAC, Portable Devices, Multimedia, Consumer Electronics
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
0.4V/µs
SOT-23
General Purpose
500µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
800kHz
3V to 30V
5Pins
-
20nA
-40°C
-
MSL 1 - Unlimited
SOT-23
800kHz
0.4V/µs
Technical Docs (1)
Alternatives for TS321IDBVR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
