
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.080 | CNY10.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.080 (CNY11.3904) |
| 10+ | CNY6.840 (CNY7.7292) |
| 50+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY6.380 (CNY7.2094) |
Product Information
Product Overview
The TS12A12511DGKR is a single-pole double-throw (SPDT) single-channel Analog Switch with negative signaling capability. It can pass signals with swings of 0 to 12 or -6 to 6V. This switch conducts equally well in both directions when it is on. The device also offers a low on-state resistance of 5Ω (typical), which is matched to within 1Ω between channels. The maximum current consumption is <lt/>1µA and -3 dB bandwidth is <gt/>93MHz. The TS12A12511 exhibits break-before-make switching action, preventing momentary shorting when switching channels.
- Rail-to-rail analog signal handling
- Fast TON and TOFF times
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
Applications
Industrial
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Switch
2.7V to 12V, ± 2.7V to ± 6V
VSSOP
1Channels
8ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single & Dual Supply
8ohm
8Pins
5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
