
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.770 | CNY19.77 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.770 (CNY22.3401) |
| 10+ | CNY13.420 (CNY15.1646) |
| 50+ | CNY12.720 (CNY14.3736) |
| 100+ | CNY12.010 (CNY13.5713) |
| 250+ | CNY11.390 (CNY12.8707) |
| 500+ | CNY10.990 (CNY12.4187) |
| 1000+ | CNY10.600 (CNY11.978) |
| 2500+ | CNY10.120 (CNY11.4356) |
Product Information
Product Overview
The TS12A12511DCNR is a single-pole double-throw (SPDT) single-channel Analog Switch with negative signaling capability. It can pass signals with swings of 0 to 12 or -6 to 6V. This switch conducts equally well in both directions when it is on. The device also offers a low on-state resistance of 5Ω (typical), which is matched to within 1Ω between channels. The maximum current consumption is <lt/>1µA and -3 dB bandwidth is <gt/>93MHz. The TS12A12511 exhibits break-before-make switching action, preventing momentary shorting when switching channels.
- Rail-to-rail analog signal handling
- Fast TON and TOFF times
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
Applications
Industrial
Technical Specifications
Analogue Switch
8ohm
SOT-23
1Channels
8ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single & Dual Supply
2.7V to 12V, ± 2.7V to ± 6V
8Pins
5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
