
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.090 | CNY12.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.090 (CNY13.6617) |
| 10+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY7.570 (CNY8.5541) |
| 100+ | CNY7.120 (CNY8.0456) |
| 250+ | CNY6.690 (CNY7.5597) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.670 (CNY7.5371) |
| 2500+ | CNY6.660 (CNY7.5258) |
Product Information
Product Overview
The TRS3221EIPWR is a RS-232 single-channel Line Driver/Receiver with ±15kV IEC ESD protection. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled. If FORCEOFF is set low and EN is high, both the driver and receiver are shutoff and the supply current is reduced to 1µA.
- Auto-power-down feature automatically disables drivers for power savings
- Alternative high-speed pin-compatible device (1Mbps) for TRSF3221E
- 1µA Typical Low standby current
- 4 x 0.1µF External capacitors
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
-
3V
TSSOP
-
-
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
