Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A8701RTJTCopy
Manufacturer Standard Lead Time52 weeks
Order Code3008114
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.220 (CNY18.3286) |
| 10+ | CNY11.020 (CNY12.4526) |
| 50+ | CNY10.440 (CNY11.7972) |
| 100+ | CNY9.860 (CNY11.1418) |
| 250+ | CNY9.720 (CNY10.9836) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.22 (CNY18.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A8701RTJTCopy
Manufacturer Standard Lead Time52 weeks
Order Code3008114
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max6.5V
No. of Outputs2Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.2V
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageWQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Output Voltage - Nom
-
Output Voltage Max
5.2V
Output Current Max
500mA
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Input Voltage Min
1.4V
No. of Outputs
2Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
WQFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417
