
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.730 | CNY8.73 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.730 (CNY9.8649) |
| 10+ | CNY6.840 (CNY7.7292) |
Product Information
Product Overview
The TPS7A8001DRBR is a low-dropout Linear Regulator (LDO) offering very high power-supply ripple rejection (PSRR) at the output. This LDO uses an advanced BiCMOS process and a PMOSFET pass device to achieve very low noise, excellent transient response and excellent PSRR performance. The device is stable with a 4.7µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process and temperature variations. A noise-reduction capacitor (C(NR)) at the NR pin and a bypass capacitor (C(BYPASS)) decrease noise generated by the band-gap reference to improve PSRR, while a quick-start circuit fast-charges the noise-reduction capacitor.
- Excellent load/line transient response
- Overcurrent and overtemperature protection
- 3% Overall accuracy
- Low-dropout 1A regulator with enable
- Green product and no Sb/Br
Applications
Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Imaging, Video & Vision, Wireless, Audio
Technical Specifications
Adjustable
6.5V
-
6V
1A
500mV
Surface Mount
8Pins
125°C
MSL 2 - 1 year
2.2V
1Outputs
800mV
Positive Output
1A
500mV
SON
-40°C
Adj, 1A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
