Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 10+ | CNY17.220 (CNY19.4586) |
| 25+ | CNY17.140 (CNY19.3682) |
| 50+ | CNY17.050 (CNY19.2665) |
| 100+ | CNY16.970 (CNY19.1761) |
| 250+ | CNY16.880 (CNY19.0744) |
| 500+ | CNY16.800 (CNY18.984) |
| 1000+ | CNY16.710 (CNY18.8823) |
Product Information
Product Overview
The TPS7A7001DDA is a high-performance, positive-voltage, Low-dropout (LDO) Regulator, designed for applications requiring very low input voltage and very low dropout voltage at up to 2A. The device operates with a single input voltage as low as 1.425V and with an output voltage programmable to as low as 0.5V. The output voltage can be set with an external resister divider. The TPS7A7001DDA features ultra-low dropout, ideal for applications where VOUT is very close to VIN. Additionally, the TPS7A7001DDA has an enable pin for further reduced power dissipation while in Shutdown mode. The TPS7A7001DDA provides excellent regulation over variations in line, load and temperature.
- Input voltage as low as 1.425V
- 380mV Dropout maximum at 2A
- Adjustable output from 0.5V
- Current limit and thermal shutdown protections
- Enable pin
- 1µA Quiescent current in shutdown mode
- Full industrial temperature range
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Wireless, Consumer Electronics, Medical, Power Management
Technical Specifications
Adjustable
6.5V
-
5V
2A
380mV
Surface Mount
8Pins
105°C
MSL 1 - Unlimited
1.425V
1Outputs
900mV
Positive Output
2A
380mV
SOIC
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
