Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.400 (CNY28.702) |
| 10+ | CNY19.080 (CNY21.5604) |
| 25+ | CNY17.500 (CNY19.775) |
| 50+ | CNY16.590 (CNY18.7467) |
| 100+ | CNY15.670 (CNY17.7071) |
| 250+ | CNY14.830 (CNY16.7579) |
| 500+ | CNY14.340 (CNY16.2042) |
| 1000+ | CNY13.910 (CNY15.7183) |
Product Information
Product Overview
The TPS7A6550QKVURQ1 is a 5V fixed output low-dropout (LDO) Linear Regulator designed for low power consumption and quiescent current less than 25µA in light-load applications. This device feature integrated overcurrent protection and a design to achieve stable operation even with low-ESR ceramic output capacitors. A low-voltage tracking feature allows for a smaller input capacitor and can possibly eliminate the need of using a boost converter during cold crank conditions.
- ±2% Tolerance
- Short-circuit and overcurrent protection
- Thermal shutdown
- Low input-voltage tracking
- Green product and no Sb/Br
Applications
Automotive, Consumer Electronics, Medical, Portable Devices, Power Management
Technical Specifications
Fixed
40V
5V
-
Positive Output
300mA
300mV
TO-252AA
-40°C
5V 300mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
5.3V
1Outputs
5V
-
300mA
300mV
Surface Mount
3Pins
150°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
