
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.180 (CNY32.9734) |
| 10+ | CNY22.010 (CNY24.8713) |
| 25+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY20.170 (CNY22.7921) |
| 100+ | CNY20.140 (CNY22.7582) |
| 250+ | CNY20.110 (CNY22.7243) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY16.300 (CNY18.419) |
Product Information
Alternatives for TPS7A4901DGNT
1 Product Found
Product Overview
The TPS7A4901DGNT is a positive, high voltage (+36V), ultralow noise (15.4µVRMS, 72dB PSRR) linear regulator capable of sourcing a load of 150mA. This linear regulator includes a CMOS logic level compatible enable pin and capacitor programmable soft start function that allows for customised power management schemes. Other features available include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The TPS7A4901DGNT is designed using bipolar technology, and is ideal for high accuracy, high precision instrumentation applications where clean voltage rails are critical to maximise system performance. This design makes it an excellent choice to power operational amplifiers, analogue to digital converters (ADCs), digital-to-analogue converters (DACs), and other high performance analogue circuitry.
- 12.7µVRMS (20Hz to 20kHz)
- 15.4µVRMS (10Hz to 100kHz)
- Power-Supply Ripple Rejection: 72dB (120Hz), ≥ 52dB (10Hz to 400kHz)
- Adjustable Output: +1.194V to +33V
- Output Current: 150mA
- Dropout Voltage: 260mV at 100mA
- Stable with Ceramic Capacitors ≥2.2µF
- CMOS logic level compatible enable pin
- Built in, fixed, current limit and thermal shutdown protection
Applications
Audio, Consumer Electronics, Aerospace, Defence, Military, Industrial, Power Management, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Adjustable
36V
-
33V
150mA
260mV
MSOP
-40°C
-
No SVHC (27-Jun-2018)
3V
1Outputs
1.194V
Positive Output
260mV
Surface Mount
8Pins
125°C
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
