
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.490 (CNY31.0637) |
| 10+ | CNY20.770 (CNY23.4701) |
| 25+ | CNY19.060 (CNY21.5378) |
| 50+ | CNY18.130 (CNY20.4869) |
| 100+ | CNY17.190 (CNY19.4247) |
| 250+ | CNY16.290 (CNY18.4077) |
| 500+ | CNY15.970 (CNY18.0461) |
| 1000+ | CNY15.640 (CNY17.6732) |
Product Information
Product Overview
The TPS7A4901DGNR is a 36V, 150mA, ultra low noise, positive linear regulator in 8 pin MSOP package. This is including a CMOS logic-level-compatible enable pin and capacitor programmable soft-start function that allows for customized power management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. It is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. This design makes IC an excellent choice to power operational amplifiers, ADCs, DACs and other high-performance analogue circuitry. This linear regulator is suitable for post dc/dc converter regulation. By filtering out the output voltage ripple inherent to dc/dc switching conversion, maximum system performance is provided in sensitive instrumentation, test and measurement, audio and RF applications.
- Input voltage range from 3V to 35V
- Noise of 12.7μVRMS (20Hz to 20KHz), 15.4μVRMS (10Hz to 100KHz)
- Power supply ripple rejection is -72dB (120Hz), - ≥ 52dB (10Hz to 400KHz)
- Adjustable output range from 1.194 V to 33 V
- Maximum output current of 150mA
- Dropout voltage of 260mV at 100mA, 333mV at 150mA
- Stable with ceramic capacitors ≥ 2.2 μF
- CMOS logic level compatible enable pin
- Fixed current limit and thermal shutdown protection
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Industrial, Test & Measurement
Technical Specifications
Adjustable
35V
-
33V
150mA
333mV
MSOP
-40°C
Adj 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
3V
1Outputs
1.194V
Positive Output
333mV
Surface Mount
8Pins
125°C
MSL 2 - 1 year
Alternatives for TPS7A4901DGNR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
