Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A4701QRGWTQ1Copy
Order Code
Re-Reel3008003RL
Cut Tape3008003
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.400 | CNY59.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.400 (CNY67.122) |
| 10+ | CNY46.090 (CNY52.0817) |
| 25+ | CNY42.760 (CNY48.3188) |
| 50+ | CNY40.920 (CNY46.2396) |
| 100+ | CNY39.080 (CNY44.1604) |
| 250+ | CNY37.260 (CNY42.1038) |
| 500+ | CNY35.750 (CNY40.3975) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A4701QRGWTQ1Copy
Order Code
Re-Reel3008003RL
Cut Tape3008003
Product RangeAdj 1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max35V
Output Voltage - Nom-
Output Voltage Min1.4V
Output Voltage Max34V
Dropout Voltage Typ @ Current307mV
Dropout Voltage - Typ @ Current307mV
IC Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
Technical Specifications
Output Type
Adjustable
Input Voltage Max
35V
Output Voltage Min
1.4V
Dropout Voltage Typ @ Current
307mV
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
Input Voltage Min
3V
Output Voltage - Nom
-
Output Voltage Max
34V
Dropout Voltage - Typ @ Current
307mV
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001149
