Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.710 (CNY41.4823) |
| 10+ | CNY27.920 (CNY31.5496) |
| 25+ | CNY25.680 (CNY29.0184) |
| 50+ | CNY24.480 (CNY27.6624) |
| 100+ | CNY23.280 (CNY26.3064) |
| 250+ | CNY22.070 (CNY24.9391) |
| 500+ | CNY21.030 (CNY23.7639) |
| 1000+ | CNY20.400 (CNY23.052) |
Product Information
Product Overview
The TPS7A4533DCQT is a 3.3V fixed output low-dropout (LDO) Linear Regulator optimized for fast transient response. The device can supply 1.5A of output current with a dropout voltage of 300mV. Operating quiescent current is 1mA, dropping to less than 1µA in shutdown. Quiescent current is well controlled, it does not rise in dropout as with many other regulators. In addition to fast transient response, the device has very-low output noise, which makes them ideal for sensitive RF supply applications. The device is stable with output capacitance as low as 10µF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse-current protection.
- 1% at 25°C High output voltage accuracy
- 35µVrms Low noise (10Hz to 100kHz)
- 68dB at 1kHz High ripple rejection
- No protection diodes needed
- Green product and no Sb/Br
Applications
Industrial, Wireless, RF Communications, Power Management
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
1.5A
300mV
SOT-223
-40°C
3.3V 1.5A LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.1V
1Outputs
3.3V
-
1.5A
300mV
Surface Mount
5Pins
125°C
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
