
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.180 | CNY40.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.180 (CNY45.4034) |
| 10+ | CNY30.560 (CNY34.5328) |
| 25+ | CNY28.110 (CNY31.7643) |
| 50+ | CNY26.800 (CNY30.284) |
| 100+ | CNY25.480 (CNY28.7924) |
| 250+ | CNY24.980 (CNY28.2274) |
| 500+ | CNY24.460 (CNY27.6398) |
| 1000+ | CNY23.960 (CNY27.0748) |
Product Information
Product Overview
The TPS7A4501DCQT is a Single Output Low-dropout Linear Regulator optimized for fast transient response. The device can supply 1.5A of output current with a dropout voltage of 300mV. Operating quiescent current is 1mA, dropping to less than 1µA in shutdown. Quiescent current is well controlled, it does not rise in dropout as with many other regulators. In addition to fast transient response, the TPS7A4501 regulator has very-low output noise, which makes it ideal for sensitive RF supply applications. Output voltage range is from 1.21 to 20V. The regulator is stable with output capacitance as low as 10µF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse-current protection. It is available in fixed output voltages of 1.5, 1.8, 2.5, 3.3V and as an adjustable device with a 1.21V reference voltage.
- Optimized for fast transient response
- High output voltage accuracy (1% at 25°C)
- Low noise (35µVRMS, 10Hz to 100kHz)
- High ripple rejection (68dB at 1kHz)
- 1mA Quiescent current
- No protection diodes needed
- Controlled quiescent current in dropout
- Adjustable output from 1.21 to 20V
- <lt/>1µA Quiescent current in shutdown
- Stable with 10µF ceramic output capacitor
- Reverse-battery protection
- Reverse current protection
- Green product and no Sb/Br
Applications
Industrial, Wireless, RF Communications
Technical Specifications
Adjustable
20V
-
20V
1.5A
300mV
Surface Mount
5Pins
125°C
MSL 2 - 1 year
2.1V
1Outputs
1.21V
Positive Output
1.5A
300mV
SOT-223
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
